
Single-pole magnetic-hydraulic circuit breaker with a 2A current rating and 80VDC maximum operating voltage. Features a lever actuator and DIN rail mounting for easy installation. Operates reliably across a wide temperature range from -40°C to 65°C, with a time to trip of 28 seconds. RoHS compliant for environmental considerations.
Weidmuller 9926251902 technical specifications.
| Actuator Type | Lever |
| Breaker Type | Magnetic (Hydraulic Delay) |
| Current Rating | 2A |
| Max Operating Temperature | 65°C |
| Min Operating Temperature | -40°C |
| Mount | DIN Rail |
| Number of Poles | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 9926 |
| Time to Trip | 28s |
| DC Rated Voltage | 80V |
| RoHS | Not CompliantNo |
Download the complete datasheet for Weidmuller 9926251902 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
