
Magnetic-hydraulic circuit breaker with a 5A current rating and 80VDC voltage rating. Features a lever actuator and single-pole design, suitable for DIN rail mounting. Offers a time to trip of 28 seconds. RoHS compliant.
Weidmuller 9926251905 technical specifications.
| Actuator Type | Lever |
| Breaker Type | Magnetic (Hydraulic Delay) |
| Current Rating | 5A |
| Mount | DIN Rail |
| Number of Poles | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 9926 |
| Time to Trip | 28s |
| DC Rated Voltage | 80V |
| RoHS | Not CompliantNo |
Download the complete datasheet for Weidmuller 9926251905 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.