
Magnetic-hydraulic circuit breaker with a 5A current rating and 240VAC voltage rating. Features a 2-pole configuration and a lever actuator for manual operation. Designed for DIN rail mounting, this breaker offers a time to trip of 28 seconds.
Weidmuller 9926252005 technical specifications.
| Actuator Type | Lever |
| Breaker Type | Magnetic (Hydraulic Delay) |
| Current Rating | 5A |
| Mount | DIN Rail |
| Number of Poles | 2 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Series | 9926 |
| Time to Trip | 28s |
| Voltage Rating (AC) | 240V |
| RoHS | Not CompliantNo |
Download the complete datasheet for Weidmuller 9926252005 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.