Circuit Breaker Hydraulic Magnetic 3Pole 25A 480VAC
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Weidmuller 9926273525 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Actuator Type | Lever |
| Breaker Type | Magnetic (Hydraulic Delay) |
| Mount | DIN Rail |
| Number of Poles | 3 |
| Series | 9926 |
| Voltage Rating (AC) | 480V |
| RoHS | Not Compliant |
Download the complete datasheet for Weidmuller 9926273525 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.