
Enclosed AC/DC power supply, 55W output power, delivering 2.3A at a nominal 24V output voltage. Features a wide input voltage range of 85-265V AC and an isolation voltage of 3kV. Operates efficiently at 78% with a temperature range of -10°C to 50°C. Designed for chassis or DIN rail mounting, this power supply is CSA and CE approved.
Weidmuller 9927480024 technical specifications.
| Approvals | CSA, CE |
| Current - Output 1 | 2.3A |
| Depth | 131mm |
| Efficiency | 78% |
| Height | 98mm |
| Input Current | 1.1A |
| Isolation Voltage | 3kV |
| Lead Free | Contains Lead |
| Length | 131mm |
| Max Input Voltage (AC) | 265V |
| Min Input Voltage (AC) | 85V |
| Max Input Voltage | 265V |
| Min Input Voltage | 85V |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | -10°C |
| Max Output Current | 2.3A |
| Max Output Power | 55W |
| Max Output Voltage | 28V |
| Min Output Voltage | 24V |
| Max Power Dissipation | 55W |
| Mount | DIN Rail |
| Nominal Output Voltage | 24V |
| Number of Outputs | 1 |
| Output Current | 2.3A |
| Output Power | 55W |
| Output Voltage | 28V |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Voltage - Output 1 | 24V |
| Weight | 478g |
| Width | 57mm |
| RoHS | Compliant |
Download the complete datasheet for Weidmuller 9927480024 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.