
WEIDMULLER KLIPPON K2 Metallic Enclosure, IP66, IP67, IP68, Multipurpose, 70 mm, 100 mm, 45 mm, Aluminium, Unfinished
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Weidmuller KLIPPONK2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | 100 |
| Mount | External |
| Ratings | IP66 |
| Reach SVHC Compliant | No |
| RoHS | Compliant |
Download the complete datasheet for Weidmuller KLIPPONK2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.