WEIDMULLER KLIPPON K2 RAL7001 Metallic Enclosure, IP66, IP67, IP68, Multipurpose, 70 mm, 100 mm, 45 mm, Aluminium, Grey
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Weidmuller KLIPPONK2RAL7001 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | 100 |
| Color | Grey |
| Ratings | IP66 |
| Reach SVHC Compliant | No |
| RoHS | Compliant |
Download the complete datasheet for Weidmuller KLIPPONK2RAL7001 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.