This silicon rectifier diode features a maximum operating temperature of 175 degrees Celsius and a minimum operating temperature of -50 degrees Celsius. It has a maximum reverse voltage rating of 50 volts and is available in a DO-41 package with an axial terminal position. The diode element is made of silicon and is a single-element device. It is suitable for general-purpose rectification applications.
Weitron International 1N4001 technical specifications.
| Max Operating Temperature | 175 |
| Number of Terminals | 2 |
| Min Operating Temperature | -50 |
| Terminal Position | AXIAL |
| JEDEC Package Code | DO-41 |
| Number of Elements | 1 |
| Diode Element Material | SILICON |
| Diode Type | RECTIFIER DIODE |
| Rep Pk Reverse Voltage-Max | 50 |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.