Silicon general-purpose rectifier diode for low-power rectification applications. This device belongs to Weitron's 1N4001 through 1N4007 axial-leaded plastic rectifier family and the exact 1N4004 variant is the 400 V member of that series. The datasheet describes a molded plastic, Pb-free construction with UL 94V-0 flammability classification and low reverse leakage characteristics. The package style is axial leaded DO-41.
Sign in to ask questions about the Weitron International 1N4004 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Weitron International 1N4004 technical specifications.
| Max Operating Temperature | 175 |
| Number of Terminals | 2 |
| Min Operating Temperature | -50 |
| Terminal Position | AXIAL |
| JEDEC Package Code | DO-41 |
| Number of Elements | 1 |
| Diode Element Material | SILICON |
| Diode Type | RECTIFIER DIODE |
| Rep Pk Reverse Voltage-Max | 400 |
| RoHS | No |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Weitron International 1N4004 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.