The 1N4005 is a silicon rectifier diode with a maximum operating temperature of 175 degrees Celsius and a minimum operating temperature of -50 degrees Celsius. It features an AXIAL terminal position and a DO-41 package code. The diode has a maximum reverse voltage of 600 volts and is made of silicon material. It is a general purpose rectifier diode with a single element.
Weitron International 1N4005 technical specifications.
| Max Operating Temperature | 175 |
| Number of Terminals | 2 |
| Min Operating Temperature | -50 |
| Terminal Position | AXIAL |
| JEDEC Package Code | DO-41 |
| Number of Elements | 1 |
| Diode Element Material | SILICON |
| Diode Type | RECTIFIER DIODE |
| Rep Pk Reverse Voltage-Max | 600 |
| RoHS | No |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.