This device is a small-signal axial-lead zener diode from Weitron's 1.0 watt zener series. The 1N4750A variant is a 27 V zener diode with a ±5% tolerance. It is supplied in a through-hole DO-41 style package for general voltage regulation and reference applications. The part is presented as an axial lead zener diode in the available Weitron datasheet mirror.
Checking distributor stock and pricing after the page loads.
| Diode Type | ZENER DIODE |
| Eccn Code | EAR99 |
| HTS Code | 8541.10.00.50 |
| REACH | unknown |
| Military Spec | False |