This axial-leaded silicon rectifier is part of the 1N5400 through 1N5408 family and is rated for 3.0 A average forward rectified current. The 1N5406 variant provides 600 V maximum recurrent peak reverse voltage and 600 V maximum DC blocking voltage. It uses a DO-201AD package and features a maximum instantaneous forward voltage of 1.1 V at 3.0 A DC with 200 A non-repetitive surge capability. The device is specified as Pb-free and uses molded plastic construction with axial leads.
Sign in to ask questions about the Weitron International 1N5406 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Weitron International 1N5406 technical specifications.
| Maximum recurrent peak reverse voltage | 600V |
| Maximum RMS reverse voltage | 420V |
| Maximum DC blocking voltage | 600V |
| Maximum average forward rectified current | 3.0A |
| Peak forward surge current | 200A |
| Maximum instantaneous forward voltage | 1.1V |
| Test current for forward voltage | 3.0A |
| Maximum reverse current at 25°C | 5.0µA |
| Maximum reverse current at 100°C | 50µA |
| Typical junction capacitance | 40pF |
| Typical thermal resistance junction-to-case | 30°C/W |
| Package body length | 7.30 to 9.50mm |
| Lead diameter | 1.20 to 1.30mm |
| Package body diameter | 4.80 to 5.60mm |
| Lead length | 25.40mm |
| Weight | 1.10g |
| Lead finish | Pb-Free |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Weitron International 1N5406 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.