The DF005S is a 4-element bridge rectifier diode from Weitron International. It features a maximum operating temperature of 150°C and a minimum operating temperature of -55°C. The diode element material is silicon and the diode type is a bridge rectifier diode. The device has a maximum reverse voltage of 50V and a minimum breakdown voltage of 50V. It is packaged in a R-PDSO-G4 package type.
Sign in to ask questions about the Weitron International DF005S datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Weitron International DF005S technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 4 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| Number of Elements | 4 |
| Diode Element Material | SILICON |
| Diode Type | BRIDGE RECTIFIER DIODE |
| Rep Pk Reverse Voltage-Max | 50 |
| Breakdown Voltage-Min | 50 |
| RoHS | No |
| Eccn Code | EAR99 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Weitron International DF005S to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.