Skip to main content
Browse
Manufacturers
API
BOM
Account
Browse
Manufacturers
API
BOM
Account
Browse
Manufacturers
API
BOM
Account
WEITRON INTERNATIONAL
MMBZ5238B
Datasheet
Weitron International
MMBZ5238B
Contact Manufacturer
Zener Diode, 8.7V V(Z), 5%, 0.225W
Semiconductors
Discrete Semiconductors
Semiconductors
Discrete Semiconductors
Diodes
Zener Diodes
Zener Diode, 8.7V V(Z), 5%, 0.225W
Quick Jump:
Pricing
Specs
Pricing & Availability
Checking distributor stock and pricing after the page loads.
Technical Specifications
General
Max Operating Temperature
150
Number of Elements
1
Diode Type
ZENER DIODE
Power Dissipation-Max
0.225
Compliance
RoHS
No
REACH
unknown
Military Spec
False
Browse
Manufacturers
API
BOM
Account