This transient voltage suppressor diode is supplied in a JEDEC DO-15 molded plastic package with axial leads. The P6KE200A unidirectional version is rated for 600 W peak pulse power and 171 V reverse stand-off voltage. It has a breakdown voltage range of 190 V to 210 V, a maximum clamping voltage of 274 V, and a peak pulse current of 2.2 A. Reverse leakage is specified at 5 µA maximum at the rated stand-off voltage, and the operating and storage junction temperature range is -55 °C to 175 °C.
Checking distributor stock and pricing after the page loads.
| Polarity | UNIDIRECTIONAL |
| Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE |
| Rep Pk Reverse Voltage-Max | 171 |
| Clamping Voltage-Max | 274 |
| Breakdown Voltage-Nom | 200 |
| RoHS | No |
| REACH | unknown |
| Military Spec | False |