
Pushbutton Switches PUSHBUTTON SW SPDT
Well Buying PS014-N22AAWW technical specifications.
| Color | White |
| Contact Plating | Silver |
| Current Rating | 10A |
| Packaging | Bulk |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 250V |
| RoHS | Compliant |
No datasheet is available for this part.