
Pushbutton Switches PUSH SW 6A/250VAC
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Well Buying PS015-PLAA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Current Rating | 6A |
| Height | 9.4mm |
| Length | 27.2mm |
| Packaging | Tray |
| RoHS Compliant | No |
| Series | PS015 |
| Throw Configuration | SPST |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 30V |
| RoHS | Not Compliant |
Download the complete datasheet for Well Buying PS015-PLAA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
