
Pushbutton Switches PUSH SW 6A/30VDC
Checking distributor stock and pricing after the page loads.
| Contact Plating | Silver |
| Current Rating | 6A |
| Packaging | Tray |
| Series | PS015 Series |
| Termination | Solder |
| Throw Configuration | SPST |
| DC Rated Voltage | 30V |
| RoHS | Compliant |