The T-S2ALN4 is a DPDT switch with a voltage rating of 25V DC and 125V AC. It has a current rating of 1A and features silver contact plating. The switch is mounted using brackets and is available in bulk packaging. It is not RoHS compliant.
Checking distributor stock and pricing after the page loads.
Well Buying T-S2ALN4 technical specifications.
| Contact Plating | Silver |
| Current Rating | 1A |
| Mount | Brackets |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | T Series |
| Termination | Solder |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 25V |
| RoHS | Not Compliant |
No datasheet is available for this part.