
The TC004 Series is a tactile switch with a current rating of 50mA and a DC rated voltage of 12V. It operates within a temperature range of -20°C to 70°C and has a termination type of solder. The switch is available in a tray packaging and is compliant with RoHS regulations. It features a DPST throw configuration and an operating force of 1.6N.
Sign in to ask questions about the Well Buying TC004-N21AAAC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Well Buying TC004-N21AAAC technical specifications.
| Current Rating | 50mA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Operating Force | 1.6N |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Series | TC004 |
| Termination | Solder |
| Throw Configuration | DPST |
| DC Rated Voltage | 12V |
| RoHS | Compliant |
Download the complete datasheet for Well Buying TC004-N21AAAC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
