
The TC008-N11AAB-SK is a SPST tactile switch with a maximum operating temperature of 70°C and a minimum operating temperature of -20°C. It has a DC rated voltage of 14V and a current rating of 10mA. The switch is packaged in a tray and is RoHS compliant. It requires an operating force of 2.3N to activate.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Well Buying TC008-N11AAB-SK datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Color | Black |
| Current Rating | 10mA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Operating Force | 2.3N |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Throw Configuration | SPST |
| DC Rated Voltage | 14V |
| RoHS | Compliant |
Download the complete datasheet for Well Buying TC008-N11AAB-SK to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
