
The TC010 Series DPST tactile switch is a RoHS compliant electromechanical component with a silver contact plating. It has a current rating of 50mA and a DC rated voltage of 12V. The switch operates within a temperature range of -20°C to 70°C and has an operating force of 1.6N. It is available in various termination types, including solder.
Sign in to ask questions about the Well Buying TC010-N21AAAA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Well Buying TC010-N21AAAA technical specifications.
| Color | Black |
| Contact Plating | Silver |
| Current Rating | 50mA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Operating Force | 1.6N |
| RoHS Compliant | Yes |
| Series | TC010 |
| Termination | Solder |
| Throw Configuration | DPST |
| DC Rated Voltage | 12V |
| RoHS | Compliant |
Download the complete datasheet for Well Buying TC010-N21AAAA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
