
The TC012-N11ASWTUGXX is a 12V SPST switch with a current rating of 50mA and an operating force of 2.5N. It has a maximum operating temperature of 70°C and a minimum operating temperature of -20°C. The switch is packaged in a tray and features solder termination. It is designed for use in applications where a simple on/off switch is required.
Well Buying TC012-N11ASWTUGXX technical specifications.
| Color | Clear |
| Current Rating | 50mA |
| Illumination Color | Green |
| Illumination Type | LED |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Operating Force | 2.5N |
| Packaging | Tray |
| Series | TC012 |
| Termination | Solder |
| Throw Configuration | SPST |
| DC Rated Voltage | 12V |
| RoHS | Compliant |
No datasheet is available for this part.
