
This SPST toggle switch has a silver contact plating and a maximum operating temperature of 70°C. It can handle a current rating of 50mA and has a minimum operating temperature of -20°C. The switch is DC rated for 12V and has a throw configuration of SPST.
Sign in to ask questions about the Well Buying TC017L-N11AAWUGXX datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Well Buying TC017L-N11AAWUGXX technical specifications.
| Color | Clear |
| Contact Plating | Silver |
| Current Rating | 50mA |
| Illumination Color | Green |
| Illumination Type | LED |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Operating Force | 1.6N |
| RoHS Compliant | No |
| Termination | Solder |
| Throw Configuration | SPST |
| DC Rated Voltage | 12V |
| RoHS | Not Compliant |
Download the complete datasheet for Well Buying TC017L-N11AAWUGXX to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.