
The 72mm diameter black signal and function generator has a maximum operating temperature of 50°C and a minimum operating temperature of -20°C. It operates on a 24V supply voltage and has an input current of 80mA. The device is rated for IP65 and has a self-resonant frequency of 3.4kHz. It is terminated with a screw and has a housing color of black.
Sign in to ask questions about the Werma 11000075 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Werma 11000075 technical specifications.
| Color | Black |
| Diameter | 72mm |
| Height | 71.6mm |
| Housing Color | Black |
| Input Current | 80mA |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | -20°C |
| Operating Supply Voltage | 24V |
| Outside Diameter | 52mm |
| Ratings | IP65 |
| Reach SVHC Compliant | No |
| Self Resonant Frequency | 3.4kHz |
| Termination | Screw |
| RoHS | Compliant |
Download the complete datasheet for Werma 11000075 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
