
This 43mm grey panel mount piezo alarm operates within a temperature range of -20°C to 60°C and can handle a maximum supply voltage of 230V. The device has a maximum supply current of 20mA and a maximum frequency of 2.4kHz. It is designed for panel mounting and is suitable for use in audio applications.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Werma 11806828 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Diameter | 43mm |
| Height | 38mm |
| Housing Color | Grey |
| Max Frequency | 2.4kHz |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -20°C |
| Max Supply Voltage | 230V |
| Mount | Panel |
| Supply Current | 20mA |
| RoHS | Compliant |
Download the complete datasheet for Werma 11806828 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.