
This general purpose relay has a maximum operating temperature range of -20°C to 50°C and a maximum supply voltage of 24V. It features an external mount and an IP65 rating. The relay has a depth of 91.5mm and a width of 82.5mm. It is made of PC and ABS materials and has a grey housing color.
Sign in to ask questions about the Werma 13400075 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Werma 13400075 technical specifications.
| Color | Grey |
| Depth | 91.5mm |
| Height | 84mm |
| Housing Color | Grey |
| Input Current | 500mA |
| Material | PC, ABS |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | -20°C |
| Max Supply Voltage (AC) | 24V |
| Max Supply Voltage (DC) | 24V |
| Max Supply Voltage | 24V |
| Min Supply Voltage | 24V |
| Mount | External |
| Outside Diameter | 91.5mm |
| Ratings | IP65 |
| Reach SVHC Compliant | No |
| Series | 134 |
| Width | 82.5mm |
| RoHS | Compliant |
Download the complete datasheet for Werma 13400075 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.