
This linear voltage regulator is a 50°C rated device with a maximum operating current of 42mA. It has a polycarbonate material and is mounted via a base. The device is rated for IP65 and has a weight of 53g. The operating temperature range is from -20°C to 50°C.
Sign in to ask questions about the Werma 21030000 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Werma 21030000 technical specifications.
| Package/Case | 300 |
| Color | Yellow |
| Current | 42mA |
| Diameter | 57mm |
| Height | 82mm |
| Material | Polycarbonate |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | -20°C |
| Mount | Base |
| Outside Diameter | 57mm |
| Ratings | IP65 |
| Reach SVHC Compliant | No |
| Termination | Cage Clamp |
| Weight | 53g |
| RoHS | Compliant |
Download the complete datasheet for Werma 21030000 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
