Common Mode Chokes Dual 42.3uH 11.9A 0.0026Ohm DCR SMD
Checking distributor stock and pricing after the page loads.
West Coast Magnetics 503-7 technical specifications.
| Type | Power Line |
| Number of Lines | 2 |
| Configuration | Dual |
| Inductance | 42.3u(Min)H |
| Leakage Inductance | 0.79uH |
| Maximum DC Current | 11.9A |
| Max DC Resistance | 0.0026(Typ)Ohm |
| Mounting | Surface Mount |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.