
IC, W65C816S6PG-14, PDIP-40, Mpu, 8/16-BIT, 16MB Mem, 14MHZ
Sign in to ask questions about the Western Design Center W65C816S6PG-14 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Western Design Center W65C816S6PG-14 technical specifications.
| Package/Case | PDIP |
| Data Bus Width | 16b |
| Max Frequency | 14MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Operating Supply Voltage | 5V |
| Package Quantity | 10 |
| Packaging | Rail/Tube |
| RoHS | Not Compliant |
Download the complete datasheet for Western Design Center W65C816S6PG-14 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
