This commercial temperature flash memory IC features a single function and serial interface. It operates within a temperature range of 0 to 70 degrees Celsius. The device is packaged in the R-XUUC-N package type, with terminals positioned on the upper side. It is designed for commercial applications.
Western Digital SDASN8Y-1T00 technical specifications.
| Max Operating Temperature | 70 |
| Min Operating Temperature | 0 |
| Terminal Position | UPPER |
| JEDEC Package Code | R-XUUC-N |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Number of Words | 1099511627776 |
| Number of Words Code | 1000000000000 |
| Memory IC Type | FLASH CARD |
| Parallel/Serial | SERIAL |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.