
SanDisk 3D iNAND® IX EM132 Embedded Flash Drives (EFDs) are Western Digital's most advanced e.MMC flash storage solution for industrial applications. The drives come with high reliability and endurance across a wide range of operational requirements. These industrial-grade flash devices exhibit advanced flash memory management firmware to provide enhanced power immunity, ECC, wear leveling, and bad block management. The iNAND IX EM132 drives optimize system performance and provides reliable local storage as primary or backup.
Western Digital SDINBDA6-32G-XI1 technical specifications.
| Memory Size | 32GB |
| Configuration | TLC |
| Sequential Read | 310 MB/s |
| Sequential Write | 150 MB/s |
| Interface Type | eMMC 5.1 HS400 |
| Supply Voltage - Min | 2.7 V |
| Supply Voltage - Max | 3.6 V |
| Minimum Operating Temperature | -40C |
| Maximum Operating Temperature | 85C |
| Dimensions | 11.5 mm x 13 mm x 1 mm |
| Sustained Read | 310 MB/s |
| Sustained Write | 150 MB/s |
| Ushts | 8542320051 |
| Cnhts | 8542329000 |
| ECCN | 3A991.b.1.a |
Download the complete datasheet for Western Digital SDINBDA6-32G-XI1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.