Western Digital SDINBDG4-16G-XA technical specifications.
| Max Operating Temperature | 85 |
| Min Operating Temperature | -40 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Max (Vsup) | 3.6 |
| Supply Voltage-Min (Vsup) | 2.7 |
| Number of Words | 16 |
| Number of Words Code | 16 |
| Memory IC Type | FLASH |
| Screening Level | AEC-Q100 |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.