This industrial-grade 32-bit flash memory IC operates within a temperature range of -40 to 105°C. It is powered by a supply voltage between 2.7 and 3.6V. The device meets AEC-Q100 screening standards. It is a single-function device with 32 words of code and 32 words of data storage capacity.
Western Digital SDINBDG4-32G-ZA technical specifications.
| Max Operating Temperature | 105 |
| Min Operating Temperature | -40 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Max (Vsup) | 3.6 |
| Supply Voltage-Min (Vsup) | 2.7 |
| Number of Words | 32 |
| Number of Words Code | 32 |
| Memory IC Type | FLASH |
| Screening Level | AEC-Q100 |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.