
eMMC 8GB iNAND 7250 Ind. eMMC 5.1 -40C to 85C
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Western Digital SDINBDG4-8G-XI1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Memory IC Type | FLASH |
| Memory Size | 8GB |
| Configuration | MLC |
| Sequential Read | 300 MB/s |
| Sequential Write | 40 MB/s |
| Interface Type | eMMC 5.1 HS400 |
| Supply Voltage - Min | 2.7 V |
| Supply Voltage - Max | 3.6 V |
| Minimum Operating Temperature | -40C |
| Maximum Operating Temperature | 85C |
| RoHS | Yes |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Western Digital SDINBDG4-8G-XI1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.