This 1Gbit flash memory card IC operates within a temperature range of -25 to 85°C and is supplied with a voltage between 2.7 and 3.6V. The device is packaged in an X-XUUC-N package type. It is designed to handle a large number of words, with a maximum of 8589934592 and a code capacity of 8000000000 words. The memory IC type is specifically designed for flash card applications.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 85 |
| Min Operating Temperature | -25 |
| Terminal Position | UPPER |
| JEDEC Package Code | X-XUUC-N |
| Number of Functions | 1 |
| Temperature Grade | OTHER |
| Supply Voltage-Max (Vsup) | 3.6 |
| Supply Voltage-Min (Vsup) | 2.7 |
| Number of Words | 8589934592 |
| Number of Words Code | 8000000000 |
| Memory IC Type | FLASH CARD |
| RoHS | Yes |
| REACH | unknown |
| Military Spec | False |