This industrial-grade flash memory card features a die package and operates within a temperature range of -40 to 85 degrees Celsius. It is designed for use with a supply voltage between 2.7 and 3.6 volts. The memory IC type is a flash card with a capacity of 8589934592 words and 8000000000 words code. The device has a single function and is rated for industrial temperature grade.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 85 |
| Min Operating Temperature | -40 |
| Terminal Position | UPPER |
| JEDEC Package Code | X-XUUC-N |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Max (Vsup) | 3.6 |
| Supply Voltage-Min (Vsup) | 2.7 |
| Number of Words | 8589934592 |
| Number of Words Code | 8000000000 |
| Memory IC Type | FLASH CARD |
| REACH | unknown |
| Military Spec | False |