This is a 32G FLASH CARD memory IC from Western Digital, operating within a temperature range of -25°C to 85°C. It has a single function and is supplied with a voltage between 2.7V and 3.6V. The JEDEC package code is X-XUUC-N, and the terminal position is UPPER.
Western Digital SDSDQAF3-032G-I technical specifications.
| Max Operating Temperature | 85 |
| Min Operating Temperature | -25 |
| Terminal Position | UPPER |
| JEDEC Package Code | X-XUUC-N |
| Number of Functions | 1 |
| Temperature Grade | OTHER |
| Supply Voltage-Max (Vsup) | 3.6 |
| Supply Voltage-Min (Vsup) | 2.7 |
| Number of Words | 34359738368 |
| Number of Words Code | 32000000000 |
| Memory IC Type | FLASH CARD |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Western Digital SDSDQAF3-032G-I to view detailed technical specifications.
No datasheet is available for this part.