The Western Digital SDSDQAF3-064G-I is a 64G flash card memory IC with a maximum operating temperature of 85°C and a minimum operating temperature of -25°C. It operates within a supply voltage range of 2.7V to 3.6V. The device is packaged in a DIE format and is a single-function memory IC.
Western Digital SDSDQAF3-064G-I technical specifications.
| Max Operating Temperature | 85 |
| Min Operating Temperature | -25 |
| Terminal Position | UPPER |
| JEDEC Package Code | X-XUUC-N |
| Number of Functions | 1 |
| Temperature Grade | OTHER |
| Supply Voltage-Max (Vsup) | 3.6 |
| Supply Voltage-Min (Vsup) | 2.7 |
| Number of Words | 68719476736 |
| Number of Words Code | 64000000000 |
| Memory IC Type | FLASH CARD |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Western Digital SDSDQAF3-064G-I to view detailed technical specifications.
No datasheet is available for this part.