Flash Memory Drive, CMOS, ROHS COMPLIANT, CARD TYPE1-50
Sign in to ask questions about the Western Digital SLCF512M2TU datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Western Digital SLCF512M2TU technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 50 |
| Min Operating Temperature | 0 |
| Terminal Position | UPPER |
| JEDEC Package Code | R-XUUC-N50 |
| Width | 36.4 |
| Length | 42.8 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom | 3.3 |
| Supply Voltage-Min | 3.13 |
| Supply Voltage-Max | 3.46 |
| uPs/uCs/Peripheral ICs Type | SECONDARY STORAGE CONTROLLER, FLASH MEMORY DRIVE |
| External Data Bus Width | 16 |
| RoHS | Yes |
| HTS Code | 8542.31.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Western Digital SLCF512M2TU to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.