Western Digital SLCF8GM1UI technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 50 |
| Min Operating Temperature | -40 |
| Terminal Position | UPPER |
| JEDEC Package Code | R-XUUC-N50 |
| Width | 36.4 |
| Length | 42.8 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 3.3 |
| Supply Voltage-Min | 3.18 |
| Supply Voltage-Max | 3.465 |
| uPs/uCs/Peripheral ICs Type | SECONDARY STORAGE CONTROLLER, FLASH MEMORY DRIVE |
| External Data Bus Width | 16 |
| RoHS | Yes |
| HTS Code | 8542.31.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Western Digital SLCF8GM1UI to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.