My Passport Air Hard disk: HDD RAID: - Weight: 270 g Colour: Black Interfaces: USB 3.0 Network connection: not...
Checking distributor stock and pricing after the page loads.
| Package/Case | Metal |
| Depth | 112mm |
| Height | 11mm |
| Weight | 270g |
| Width | 83mm |
| RoHS | Compliant |