This industrial-grade EEPROM module features a 131072-word memory capacity, with 128000 words available for code. It operates within a temperature range of -40°C to 85°C, with a maximum supply voltage of 5.5V and a minimum of 4.5V. The module has a maximum supply current of 0.25mA and a standby current of 0.0025mA. The access time is maximally 300ns.
White Electronic Designs WE128K32-300G2TI technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 68 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| Width | 22.36 |
| Length | 22.36 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 4.5 |
| Supply Current-Max | 0.25 |
| Number of Words | 131072 |
| Number of Words Code | 128000 |
| Memory IC Type | EEPROM MODULE |
| Parallel/Serial | PARALLEL |
| Standby Current-Max | 0.0025 |
| Access Time-Max | 300 |
| RoHS | No |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for White Electronic Designs WE128K32-300G2TI to view detailed technical specifications.
No datasheet is available for this part.