The WE128K32-300G2TQ is a 131072-word EEPROM module with a nominal supply voltage of 5V and a maximum supply voltage of 5.5V. It has a maximum supply current of 0.25mA and a maximum standby current of 0.0025mA. The module is packaged in a 22.40 X 22.40 MM, 4.57 MM HEIGHT, CERAMIC QFP-68 package and is rated for operation over a temperature range of -55°C to 125°C. It meets the screening level requirements of MIL-STD-883.
White Electronic Designs WE128K32-300G2TQ technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 68 |
| Min Operating Temperature | -55 |
| Terminal Position | QUAD |
| Width | 22.36 |
| Length | 22.36 |
| Number of Functions | 1 |
| Temperature Grade | MILITARY |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 4.5 |
| Supply Current-Max | 0.25 |
| Number of Words | 131072 |
| Number of Words Code | 128000 |
| Memory IC Type | EEPROM MODULE |
| Parallel/Serial | PARALLEL |
| Standby Current-Max | 0.0025 |
| Access Time-Max | 300 |
| Screening Level | MIL-STD-883 |
| RoHS | No |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.