DDR DRAM, 16MX72, 0.75ns, CMOS, PBGA219, 32 X 25 MM, PLASTIC, BGA-219
White Electronic Designs WEDPND16M72S-266BM technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 219 |
| Min Operating Temperature | -55 |
| Terminal Position | BOTTOM |
| Width | 25 |
| Length | 32 |
| Number of Functions | 1 |
| Temperature Grade | MILITARY |
| Supply Voltage-Nom (Vsup) | 2.5 |
| Supply Voltage-Max (Vsup) | 2.7 |
| Supply Voltage-Min (Vsup) | 2.3 |
| Number of Words | 16777216 |
| Number of Words Code | 16000000 |
| Memory IC Type | DDR DRAM |
| Number of Ports | 1 |
| Access Time-Max | 0.75 |
| RoHS | No |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for White Electronic Designs WEDPND16M72S-266BM to view detailed technical specifications.
No datasheet is available for this part.