Flash Module, 128KX32, 60ns, CQFP68,
White Electronic Designs WF128K32N-60G1UQ5A technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 68 |
| Min Operating Temperature | -55 |
| Terminal Position | QUAD |
| Temperature Grade | MILITARY |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Current-Max | 0.2 |
| Number of Words | 131072 |
| Number of Words Code | 128000 |
| Memory IC Type | FLASH MODULE |
| Parallel/Serial | PARALLEL |
| Standby Current-Max | 0.0065 |
| Access Time-Max | 60 |
| Screening Level | 38535Q/M;38534H;883B |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for White Electronic Designs WF128K32N-60G1UQ5A to view detailed technical specifications.
No datasheet is available for this part.