This commercial-grade SRAM IC from White Microelectronics features 524288 words of memory, with 512000 words of code space. It operates at a maximum access time of 20ns and is supplied with a nominal voltage of 5V, with a maximum rating of 5.5V and a minimum of 4.5V. The device is packaged in a thin, ceramic FP-32 package and is suitable for use in commercial temperature environments, ranging from 0 to 70 degrees Celsius.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the White Microelectronics EDI88512CA20B32C datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 70 |
| Number of Terminals | 32 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 4.5 |
| Number of Words | 524288 |
| Number of Words Code | 512000 |
| Memory IC Type | STANDARD SRAM |
| Parallel/Serial | PARALLEL |
| Access Time-Max | 20 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for White Microelectronics EDI88512CA20B32C to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.