This 68-pin quad SRAM module from White Microelectronics features a 131072-word capacity and operates within a 4.5 to 5.5V supply voltage range. The device is packaged in a 40mm ceramic LQFP-68 package and is designed for military-grade temperatures from -55 to 125 degrees Celsius. It has a maximum access time of 17ns and is accessed in parallel mode.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 125 |
| Number of Terminals | 68 |
| Min Operating Temperature | -55 |
| Terminal Position | QUAD |
| Number of Functions | 1 |
| Temperature Grade | MILITARY |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 4.5 |
| Number of Words | 131072 |
| Number of Words Code | 128000 |
| Memory IC Type | SRAM MODULE |
| Number of Ports | 1 |
| Parallel/Serial | PARALLEL |
| Access Time-Max | 17 |
| REACH | unknown |
| Military Spec | False |