The WS1M8-17CMA is a 32-terminal dual-in-line package memory IC with a maximum operating temperature of 125 degrees Celsius and a minimum operating temperature of -55 degrees Celsius. It operates within a supply voltage range of 4.5 to 5.5 volts and has a maximum access time of 17 nanoseconds. This standard SRAM device features 1048576 words of memory and 1000000 words of code storage. It is designed for use in military-grade applications and is available in a side-brazed, ceramic dual-in-line package.
Sign in to ask questions about the White Microelectronics WS1M8-17CMA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
White Microelectronics WS1M8-17CMA technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 32 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| Number of Functions | 1 |
| Temperature Grade | MILITARY |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 4.5 |
| Number of Words | 1048576 |
| Number of Words Code | 1000000 |
| Memory IC Type | STANDARD SRAM |
| Parallel/Serial | PARALLEL |
| Access Time-Max | 17 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for White Microelectronics WS1M8-17CMA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.