GLOVE, POLYAMIDE, L/FREE, PU, SIZE 6 - More Details
Checking distributor stock and pricing after the page loads.
| Coil Voltage (DC) | 15V |
| Contact Material | Silver |
| Power Consumption | 8.1W |
| Termination | Stud |
| Throw Configuration | SPST |
| Weight | 6.000101oz |
| RoHS | Not Compliant |